You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG-400 Modelling Guitar & Bass Processor -
MG-400
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MG-400
- Order Code:
- DP37462
- Also Known As:
- 173.354UK, GTIN UPC EAN: 6936257208866
Product Range Selector (Multi Effects Series)
See all from this product rangeProduct Overview
- Ultra low latency and faster processing with new and upgraded dual processing
- Multiple effects: Drive, Amp Simulation, 12 Impulse Response Cabinet Simulation, Image Modulation, Delays and Reverbs
- Though digital, the NUX TSAC-HD algorithm does an excellent job at simulating analogue circuitry
- Expression pedal covers 'wah' and 'swell' effects
- Edit individual settings on board or by editing and updating the software via USB type-C port. Use the same point to link to a DAW
- Features a phrase looper and drum machine
- High sampling format: 48kHz, 32-bit
- Mono or stereo output for amps or DI equipment (6.3mm Jack)
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Multi Effects Series
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €174.5172 (€214.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.