You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reissue Plexi Crunch Distortion Pedal -
MIAB
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MIAB
- Order Code:
- DP37443
- Also Known As:
- 173.235UK, GTIN UPC EAN: 6936257207708
Product Range Selector (Reissue Series)
See all from this product rangeProduct Overview
- Mimics British analogue valve amplifier distortion and tonality
- Utilises high gain distortion to provide heavy crunch and grit to input signal
- Has tone and presence sculpting controls to cater output signal to taste
- True bypass hardware switching
- Preamp, master, tone and presence controls with foot switch
Applications
Audio, Music, Live Events, Instrumentation
Contents
Reissue Plexi Crunch Pedal, 9V PP3 Battery
Product Information
- :
- Reissue Series
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4799 (€42.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.