You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guitar Amplifier, 20W RMS - 173.422UK - 

MIGHTY 20 MKII

MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK
MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK
MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK
MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK
MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK
MIGHTY 20 MKII - Guitar Amplifier, 20W RMS  -  173.422UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
MIGHTY 20 MKII
Order Code:
LS06448
Product Range
-
Also Known As:
173.422UK

Product Overview

The Mighty 20 mkII is a complete rehearsal, live and recording amplifier and effects unit for guitarists. The 8" speaker is powered by a 20W amplifier section. Select through 7 channel presets that are fully editable with 8 freely moveable processing blocks including the proprietary TS/AC-HD amp modelling and IR cabinet simulation along with a myriad of gain, EQ and time-based effects to choose from. Each channel preset also has 3 pro scenes for quick switching between settings mid-song. Included with the Might 20 mkII is the NBT-1 Bluetooth adaptor, which can be connected at the rear to enable pairing with a smart phone for audio streaming and deep programming using the free-to-download Mighty Amp™ app for ios or Android. Editing from a laptop is easy via USB connection using the free Mighty Editor™ software and this connection also serves as a direct audio interface in a software recording environment. Add to this an internal 60 second phrase looper with auto tempo detection and inbuilt drum machine and the Mighty 20 mkII has everything that a player would need for practice, rehearsal and recording.
  • 7 Channel presets with 3 pro scenes each
  • TS/AC-HD amp modelling technology
  • IR speaker cabinet simulation
  • Wide palette of classic and contemporary effects
  • 60 Second looper with auto-tempo and drum machine
  • Power supply: 100V to 240V AC, 50/60Hz (IEC)
  • Connections: Guitar input (6.3mm), Aux in, Phones out (3.5mm), USB-B, USB-C (BT)
  • Channels: 7 user-editable x 3 pro scenes
  • Speaker: 200mmØ (8") 4 Ohms
  • Controls: Gain, Level, Bass, Mid, Treble, Reverb, Master, Power on/off
  • Input impedance: Guitar 1M ohm, Aux 9.1k ohms
  • Sampling format: 48kHz, 32 Bit
  • Latency: 1.42ms
  • Phones output: 2x 280mW (33 ohms load)
  • Dimensions: 380mm x 340mm x 186mm
  • Weight: 6.6kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.422UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

€175.3092 ( €215.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €175.3092 (€215.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €163.2138 (€200.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --