You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guitar Modelling Amp, 40W - 173.329UK -
MIGHTY 40BT
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MIGHTY 40BT
- Order Code:
- LS06044
- Product Range
- Mighty Amp Series
- Also Known As:
- 173.329UK, GTIN UPC EAN: 6936257207005
Product Range Selector (Mighty Amp Series)
See all from this product rangeProduct Overview
- Compact amplifier and multi-effects unit with 12" speaker driver
- Powered by an internal powerful 40W amplifier
- Selectable channels that switch between Clean, Overdrive, Metal and Lead
- Level, EQ and FX parameter control with rotary selection knob
- 5 individual effects; Phaser, Chorus, Tremolo, Delay (3 types) and Reverb (3 types)
- Smart tap tempo to manually input your own timing
- Features wireless Bluetooth connection
- 6.3mm and 3.5mm Jack inputs for guitar and headphones
Applications
Audio, Music, Live Events, Wireless
Contents
Mighty 40BT guitar amplifier, IEC power lead
Product Information
- :
- Mighty Amp Series
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €208.05 (€255.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.