You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mighty Air Wireless Stereo Modeling Amplifier & Transmitter System -
MIGHTYAIR
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MIGHTYAIR
- Order Code:
- LS06040
- Also Known As:
- 173.319UK, GTIN UPC EAN: 6936257207500
Product Range Selector (Mighty Amp Series)
See all from this product rangeProduct Overview
- 2x 2" Drivers, creating a stereo system and featuring a rear bass radiator
- Wireless, stereo guitar amplifier with Bluetooth connectivity
- Wireless range over 15m in line-of-sight
- Primarily battery powered and can be recharged via a USB Type C lead
- Use the USB port to utilise as an interface for editing
- Ultra low latency for seamless playback over wireless
- Gain, volume, tone and reverb effect controls
- Supplied with a 2.4GHz guitar bug for wireless connection to the amp
- Built-in drum and loop machine for simulating live instruments
- Up to 18h of continuous use before recharge, and up to 3h for the bug
Applications
Audio, Music, Live Events, Wireless, Installations
Product Information
- :
- Mighty Amp Series
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €167.5877 (€206.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.