You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NAP-5 Stageman Floor Acoustic Preamp & DI Effects Pedal -
NAP-5
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NAP-5
- Order Code:
- DP37457
- Also Known As:
- 173.338UK, GTIN UPC EAN: 6936257207036
Product Range Selector (Verdugo Series)
See all from this product rangeProduct Overview
- Multi-function analogue acoustic preamp and digital effects pedal
- Chorus and reverb digital effects for interesting sounds and blends live or in your studio session
- Features a 3-band EQ with high headroom/sensitivity, mid-frequency scoop toggle switch, adjustable notch filter and feedback control, and input gain control
- Switchable response for piezo or magnetic pickups
- 60s Looper with overdub and freeze controls
- Sampling rate: 44.1kHz/32-bit
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Verdugo Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €123.9504 (€152.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.