You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guitar Amplifier with Effects - 

NGA-60

New
NGA-60 - Guitar Amplifier with Effects
NGA-60 - Guitar Amplifier with Effects
NGA-60 - Guitar Amplifier with Effects
NGA-60 - Guitar Amplifier with Effects
NGA-60 - Guitar Amplifier with Effects
NGA-60 - Guitar Amplifier with Effects

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
NGA-60
Order Code:
LS06447
Product Range
-
Also Known As:
173.229UK

Product Overview

Mighty 60 mkII is a fully featured modelling amplifier with a comprehensive digital effects section and audio toolbox all in a traditional combo format. NU-X's proprietary TS/AC-HD algorithm provides 21 high definition amplifier models with accuracy and authenticity to provide a whole range of real tube amp experiences without breaking your back or the bank. An intuitive effects section includes drive models, modulation and delay/reverb types which can be saved with amp models in internal memory. There are 7 internal user editable presets which have 3 pro scenes each, giving a total of 21 accessible sounds via the top panel or footswitch. Amplification is taken care of by an internal 60W power amplifier, which can be switched to 5W or even 0.5W for lower playing levels during practice or recording. USB connection at the rear acts as a PC/Mac interface for recording & playback, firmware updates and even editing internal sounds on your laptop using the downloadable Mighty Editor software. Supplied with the Mighty 60 mkII is an NBT-1 Bluetooth dongle which connects at the rear panel to provide a Bluetooth wireless connection for audio streaming and wireless editing via the Mighty Amp™ free app for iOS or Android. With a 60 second phrase looper and auto tempo drum machine, the Mighty 60 mkII amplifier provides all you need as your main amplifier for almost any performing or recording scenario.
  • Proprietary TS/AC-HD amp modelling technology
  • White-Box algorithm effects for authentic emulation
  • 7 Presets with 3 recallable Pro Scenes for each
  • Supplied with NBT-1 Bluetooth adaptor
  • USB audio interface and patch editing
  • 60s phrase loop with auto tempo detection drum machine
  • Power supply: 100V to 240V AC 50/60Hz (IEC)
  • Rated output power: 60W
  • Sampling format: 48kHz / 32 Bit
  • Latency: 1.42ms
  • Input level: 90mW + 90mW (To 33 ohms load)
  • Auxiliary input: Auxiliary input -10dBu @ 10k ohms
  • Speaker: 300mmØ (12") 4 ohms
  • Dimensions: 504mm x 263mm x 490mm
  • Weight: 12.1kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.229UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

€277.5825 ( €341.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €277.5825 (€341.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €258.4413 (€317.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --