You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63 Diamond Overdrive Pedal - 

NRO-6

NRO-6 - 63 Diamond Overdrive Pedal
NRO-6 - 63 Diamond Overdrive Pedal
NRO-6 - 63 Diamond Overdrive Pedal
NRO-6 - 63 Diamond Overdrive Pedal
NRO-6 - 63 Diamond Overdrive Pedal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
NRO-6
Order Code:
DP38335
Product Range
-
Also Known As:
173.237UK

Product Overview

The Reissue series 63 Diamond pedal offers players a range of overdrive that emulates the sound of a classic British 30-watt class-A valve amplifier, much-revered by guitarists since 1959 for its tonally rich clean and crunchy overdrive sound. The styling of the 63 Overdrive is a nod towards the cabinet that stood behind the bands of the British blues invasion and rock bands of the 1970's through to present day guitar bands. Volume and Master controls let you dial in the drive, with a tone Cut control just like the real amplifier. A Top boost switch introduces additional bite and was a later addition to the design in 1963, which is where this pedal gets its name. Invoking 60's British cool in a single pedal was never this easy before.
  • Classic British class-A overdrive tones
  • Authentic Volume, Master and Cut controls
  • Top boost switch to add bite
  • True bypass switching
  • Batteries: 9V PP3
  • Power supply: Optional 9V DC 300mA regulated (not supplied)
  • Controls: Volume, Master, Cut, Top Boost and foot switch
  • Input impedance: 1M Ohm
  • Output impedance: 10k Ohms
  • Dimensions: 121mm x 77mm x 48mm
  • Weight: 230g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.237UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

€44.3079 ( €54.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €44.3079 (€54.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €41.2659 (€50.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --