You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 1/2" (160mm) VDE Insulated Side Cutters -
1343-49-VDE-160
- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- 1343-49-VDE-160
- Order Code:
- TL18176
- Also Known As:
- GTIN UPC EAN: 4003758634547
Product Range Selector (NWS - VDE Side Cutters)
See all from this product rangeProduct Overview
- Precision cutter with built in 3.5mm screw sheer
- Cuts 2mm Hard wire, 4mm Medium wire, 6mm Soft wire
- Soft grip handles with slip guards
- Induction hardened precision- ground cutting edges
- VDE Certified - individually tested up to 10000 Volts
- Overall length: 160mm
- 5 Year manufacturers guarantee
- Made in Germany
Product Information
- :
- Side
- :
- 160mm
- :
- Full Flush
- :
- 6mm
- :
- -
- :
- NWS - VDE Side Cutters
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5129 (€35.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.