You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester & Torch Attachment -
N819-4
- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- N819-4
- Order Code:
- TL20142
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003758819043
- Technical Datasheet:
- N819-4 Datasheet
Product Overview
- Contactless voltage tester with torch
- For AC
- Integrated torch for illuminating measuring points
- Pushbutton for switching on and off, with self-test and visual readiness indicator (white LED)
- Device complies with standard EN 61010-1
- Measurement category CAT III/300 V
- Compatible with all NWS pliers & cutters with SoftGripp handles
- With eyelet for attaching to a lanyard or similar
- Housing made of made of plastic
- Batteries included with the tool
Product Information
- :
- 90V to 1kV
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.7775 (€18.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.