You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 4Ah Li-Ion Battery for DeWalt Power Tools -
AML9055CC
New- Manufacturer:
- NX NX
- Manufacturer Part No:
- AML9055CC
- Order Code:
- BT07488
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766644909
- Technical Datasheet:
- AML9055CC Datasheet
Product Overview
- 4Ah capacity provides longer battery life than the original battery
- Provides long term battery power and fast charging times
- Manufactured with high quality components
- Specifications meet all standards of the original manufacturer
Contents
Battery only
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- Compatible DCB180, DCB181, DCB182, DCB183, DCB184, DCB185
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.5797 (€43.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.