You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 800 mA, 125 °C -
1PS76SB10
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- 1PS76SB10
- Order Code:
- SC11297
- Product Range
- 1PS76SB
- Technical Datasheet:
- 1PS76SB10 Datasheet
Product Range Selector (1PS76SB)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Peak repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 600mA
- Ambient temperature range from -55°C to 125°C
- Forward voltage of 800mV at IF 100mA
- Available in SOD323 case style
- Low forward voltage
- Low capacitance
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Single
- :
- 30V
- :
- 200mA
- :
- 320mV
- :
- 800mA
- :
- 125°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- 1PS76SB
- :
- -
Technical Documents (4)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.046 (€0.06) | ( ) |
| 25+ | €0.0345 (€0.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























