You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic, 74HC373, SOIC20, Oct 3ST Latching -
74HC373D
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- 74HC373D
- Order Code:
- SC13771
- Product Range
- -
- Technical Datasheet:
- 74HC373D Datasheet
Product Overview
- 3-state Non-inverting outputs for bus oriented applications
- Common 3-state output enable input
- CMOS Input level
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Product Information
- :
- 74HC373
- :
- Transparent
- :
- Tri State Non Inverted
- :
- 12ns
- :
- 7.8mA
- :
- SOIC
- :
- SOIC
- :
- 20Pins
- :
- 2V
- :
- 6V
- :
- 8bit
- :
- 74HC
- :
- 74373
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3276 (€0.40) | ( ) |
10+ | €0.234 (€0.29) | ( ) |
100+ | €0.1638 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.