You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic, 74HC595, SOIC16, 8Bit Shift Register - 

74HC595D

74HC595D - Logic, 74HC595, SOIC16, 8Bit Shift Register

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
74HC595D
Order Code:
SC13773
Product Range
-

Product Overview

The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A. The 74HC595D is an 8 stage serial shift register with a storage register and 3 state outputs. The registers have separate clocks. Data is shifted on the positive going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial standard output (Q7S) for cascading. It is also provided with asynchronous reset (active LOW) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the output enable input (OE) is LOW.
  • 8 bit serial input
  • 8 bit serial or parallel output
  • Storage register with 3 state outputs
  • Shift register with direct clear
  • 100MHz typ. shift out frequency

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

Product Information


:
74HC595

:
Serial to Parallel, Serial to Serial

:
1 Element

:
8bit

:
SOIC

:
SOIC

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
74595

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

58 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1872 ( €0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.1872 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1287 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0936 (€0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --