You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Bit I2C Bus and SMBus I/O Port, 3 Axis, 1.95V, 3.6V, DFN - 

MMA8652FCR1

MMA8652FCR1 - 4 Bit I2C Bus and SMBus I/O Port, 3 Axis, 1.95V, 3.6V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8652FCR1
Order Code:
SC19238
Product Range
-
Technical Datasheet:
MMA8652FCR1   Datasheet
See all Technical Docs

Product Overview

The MMA8652FCR1 is a 12-bit Accelerometer has industry leading performance. This accelerometer is packed with embedded functions that include flexible user-programmable options and two configurable interrupt pins. Overall power savings is achieved through inertial wake-up interrupt signals that monitor events and remain in a low-power mode during periods of inactivity.
  • 1mg per LSB High Sensitivity
  • Low Noise - 150 Micro g per Root Hertz (Independent of Resolution)
  • 7 Micro Amps Low-power Mode
  • 1.62 to 3.6V Interrupt and IIC Interface Supply
  • 1.5 to 800Hz Output Data Rate

Applications

Sensing & Instrumentation, Consumer Electronics

Product Information


:
± 2g, ± 4g, ± 8g

:
Digital

:
X, Y, Z

:
DFN

:
10Pins

:
1024 LSB/g, 512LSB/g, 256LSB/g

:
DFN

:
1.95V

:
3.6V

:
256counts/g

:
1024counts/g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€2.457 ( €3.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.457 (€3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.3166 (€2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.4625 (€1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --