You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Power Transmitter Controller, 3.5V to 5.25V -
NXQ1TXH5/101J
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- NXQ1TXH5/101J
- Order Code:
- SC18868
- Product Range
- -
- Technical Datasheet:
- NXQ1TXH5/101J Datasheet
Product Overview
- Single-chip WPC 1.2 transmitter, operates from 5V supply
- Low EMI radiation meeting EN55022 radiated and conducted emission limits
- Very few external components needed, minimizing cost and board space
- Power stage protected against overcurrents and overtemperature
- Dual-channel amplitude shift keying (ASK) demodulation, PID regulation for power drive and control
- Demodulates communication packets from Qi-compliant receivers
- Internal 1.8V digital supply generation, LED (x 2) and buzzer outputs
- NTC input for external temperature check and protection, on-chip thermal protection
- HVQFN32 package
- Ambient temperature range from -20°C to +85°C
Product Information
- :
- Transmitter
- :
- WPC 1.2 Compliant
- :
- 8W
- :
- HVQFN-EP
- :
- 32Pins
- :
- Surface Mount
- :
- -20°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5577 (€5.61) | ( ) |
10+ | €4.3435 (€5.34) | ( ) |
100+ | €3.927 (€4.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.