You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAN Interface, ISO 11898, CAN Controller, 1 Mbaud, 4.5V, 5.5V, SOIC, 8 Pins -
PCA82C250T/YM,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA82C250T/YM,118
- Order Code:
- SC20472
- Product Range
- -
- Technical Datasheet:
- PCA82C250T/YM,118 Datasheet
Product Overview
- Supply voltage range from 4.5 to 5.5V
- Fully compatible with the “ISO 11898” standard
- High speed (up to 1MBd)
- Bus lines protected against transients in an automotive environment
- Slope control to reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally protected and low-current Standby mode
- Short-circuit proof to battery and ground
- An unpowered node does not disturb the bus lines and at least 110 nodes can be connected
- 8 pin SOIC package and operating temperature range from -40 to 125°C
Product Information
- :
- CAN Controller
- :
- 1Mbaud
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5415 (€3.13) | ( ) |
10+ | €2.162 (€2.66) | ( ) |
100+ | €1.7365 (€2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.