You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual bidirectional I2C Bus and SMBus Voltage Level Translator, 1.5ns, 1.2V to 3.6V, TSSOP-8 -
PCA9306DP,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9306DP,118
- Order Code:
- SC19236
- Product Range
- -
- Technical Datasheet:
- PCA9306DP,118 Datasheet
Product Overview
- 2-bit Bidirectional translator for SDA and SCL lines in mixed-mode I?C-bus applications
- Standard-mode, fast-mode and fast-mode plus I?C-bus and SMBus compatible
- Low 3.5W ON-state connection between input and output ports
- High-impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = low
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
Applications
Communications & Networking
Product Information
- :
- 2Inputs
- :
- -
- :
- 1.5ns
- :
- 8Pins
- :
- TSSOP
- :
- TSSOP
- :
- 1.2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Bidirectional Level Translator
- :
- -
- :
- -
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.8362 (€1.03) | ( ) |
| 10+ | €0.7345 (€0.90) | ( ) |
| 100+ | €0.5085 (€0.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























