You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Real Time IC Clock (RTC) and Calendar, I2C, 1.2V to 5.5V, SOIC-8 -
PCF8523T/1,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCF8523T/1,118
- Order Code:
- SC19239
- Product Range
- -
- Technical Datasheet:
- PCF8523T/1,118 Datasheet
Product Overview
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Resolution: seconds to years
- Clock operating voltage range from 1.0V to 5.5V
- Low backup current of typical 150nA at VDD = 3.0V and Tamb = 25°C
- 2 line bidirectional 1MHz Fast-mode Plus (Fm+) I2C interface, read D1h, write D0h2
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Oscillator stop detection function, internal power-on reset (POR)
- Open-drain interrupt or clock output pins, programmable offset register for frequency adjustment
Product Information
- :
- YYYY:MM:WK:DD:Hr:Min:Secs
- :
- Binary
- :
- Calendar, Clock
- :
- 1.2V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4742 (€1.81) | ( ) |
10+ | €1.3338 (€1.64) | ( ) |
100+ | €1.0764 (€1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.