You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed CAN Bus Transceiver, 1 TX, 1 RX, 4.75V to 5.25V, SOIC -
TJA1050T/CM,118
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1050T/CM,118
- Order Code:
- SC19241
- Product Range
- -
- Technical Datasheet:
- TJA1050T/CM,118 Datasheet
Product Overview
- Fully ISO 11898 Compliant
- High Speed (up to 1 Mbaud)
- Very Low Electromagnetic Emission (EME)
- Differential Receiver with Wide Common-mode Range for High Electromagnetic Immunity (EMI)
- An Unpowered Node Does Not Disturb Bus Lines
- Transmit Data (TXD) Dominant Time-out Function
- Silent Mode in which Transmitter is Disabled
- Bus Pins Protected Against Transients in an Automotive Environment`
- Input Levels Compatible with 3.3 and 5V Devices
- Thermally Protected
- Short-circuit Proof to Battery and to Ground
- At Least 110 Nodes can be Connected
Applications
Communications & Networking, Automotive
Product Information
- :
- CAN Transceiver
- :
- 1Mbaud
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4508 (€1.78) | ( ) |
10+ | €1.3104 (€1.61) | ( ) |
100+ | €1.053 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.