You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
'Healthy Feet' Foot Cream, 91g Tub -
114303
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 114303
- Order Code:
- SI20656
- Product Range
- O'Keeffe's - Healthy Feet Cream
- Also Known As:
- GTIN UPC EAN: 5704947001407
Product Range Selector (O'Keeffe's - Healthy Feet Cream)
See all from this product rangeProduct Overview
- The key to healthy, hydrated skin is moisture
- When the surface layers of the skin are depleted of the essential water content they need, they simply can’t function properly
- This is when we start to see dryness, peeling and cracking occur
- O’Keeffe’s Healthy Feet contains a high concentration of glycerin which helps to draw in and retain moisture
- Our targeted formulation also contains a moisturising agent called Allantoin, which helps to restore moisture through the rougher skin on the heel & foot
- Best of all, our formulation works quickly. In as little as two days, dry, cracked feet could be a thing of the past
- Apply O’Keeffe’s Healthy Feet as needed throughout the day
- For best results, apply after exfoliating– this will allow the moisturiser to penetrate the thicker skin on the soles of the feet and work more effectively
Product Information
- :
- Foot
- :
- Tub
- :
- -
- :
- 91g
- :
- O'Keeffe's - Healthy Feet Cream
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8905 (€7.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.