You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lip Repair Unscented Lip Balm, 4.2g -
7544001
- Manufacturer:
- O'KEEFFE'S O'KEEFFE'S
- Manufacturer Part No:
- 7544001
- Order Code:
- SI18271
- Also Known As:
- GTIN UPC EAN: 5704947003364
Product Range Selector (O'Keeffe's - Lip Repair Balm)
See all from this product rangeProduct Overview
- Provides instant relief and all day moisture in 1 use
- Creates a flexible barrier and heals dry & cracked lips
- Protects against dryness all day, even while you eat and drink
- Absorbs quickly to provide soft, smooth lips
Product Information
- :
- Skin Protection
- :
- Stick
- :
- -
- :
- 4.2g
- :
- O'Keeffe's - Lip Repair Balm
Technical Documents (1)
Also Known As
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5623 (€3.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.