You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OB1 Multi-Surface Construction Sealant & Adhesive, Black - 290ml -
OB1SCS290BLK
- Manufacturer:
- OB1 OB1
- Manufacturer Part No:
- OB1SCS290BLK
- Order Code:
- SA04468
- Product Range
- OB1 - Multi-Surface Sealant & Adhesive
- Also Known As:
- GTIN UPC EAN: 5032822004374
- Technical Datasheet:
- OB1SCS290BLK Datasheet
Product Range Selector (OB1 - Multi-Surface Sealant & Adhesive)
See all from this product rangeProduct Overview
- Excellent Chemical Resistance
- Resists Fungal Growth
- Weather Resistant
- Works in Wet or Dry Conditions Including Salt Water
- Excellent Mechanical Resistance
- Does Not Shrink
- Paintable
- Unique Flexibility
- Environmentally Compliant
- Food Safe Conforms to ISEGA Standards
Product Information
- :
- -
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 290ml
- :
- -
- :
- OB1 - Multi-Surface Sealant & Adhesive
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1634 (€10.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.