You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OB41 Multi-Use Brake Cleaner, 400ml -
OB41BC400
- Manufacturer:
- OB41 OB41
- Manufacturer Part No:
- OB41BC400
- Order Code:
- SA04483
- Also Known As:
- GTIN UPC EAN: 5032822008358
- Technical Datasheet:
- OB41BC400 Datasheet
Product Overview
- Great for use on oily and greasy brake and clutch parts
- Reduces disc-brake squeal and clutch slipping
- Non-staining and non-corrosive to metals
- Evaporates quickly, leaving no residue
- Can be applied without disassembly
- Gives excellent penetration and ensures superior dissolving and degreasing properties
Product Information
- :
- Cleaner, Degreaser
- :
- Automotive
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0825 (€5.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.