You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, Slim-Mox, 100M, Slim-Mox Series, 1 W, +/- 1%, Radial Leaded, 5 kV -
SM102031006FE
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- SM102031006FE
- Order Code:
- RE08475
- Product Range
- Slim-Mox Series
- Technical Datasheet:
- SM102031006FE Datasheet
Product Range Selector (Slim-Mox Series)
See all from this product rangeProduct Overview
- High dielectric
- Low resistor noise
- Non inductive
Product Information
- :
- 100Mohm
- :
- Slim-Mox Series
- :
- 1W
- :
- ± 1%
- :
- Radial Leaded
- :
- 5kV
- :
- Thick Film
- :
- ± 25ppm/°C
- :
- Precision
- :
- -
- :
- 14.73mm
- :
- 2.4mm
- :
- -55°C
- :
- 110°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.403 (€5.42) | ( ) |
10+ | €2.8203 (€3.47) | ( ) |
50+ | €2.2253 (€2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.