You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Fume Extractor with 2x Flex Arms, Pre HEPA Gas -
BVX-201-KIT
Product Overview
- Two-station design for dynamic fume extraction
- New brushless motor, quiet operation
- Complete portability, placed under or next to the bench-top
- Fitted with 2x 50mm arms or 1x 63mm arm
- Main filter has a HEPA efficiency of 99.97% at 0.3 Micron, and an activated carbon filter to remove additional gases
- Audible alarm informs operators when filters need replacing
- Easy access on/off remote switch
Contents
BVX-200 Unit, Set of Pre-HEPA-Gas filters, RPS-1 Remotepower switch and Set of 2 BVX-ARML, flexible ESD safe arm, 1.5m (59") long with arm clip
Product Information
- :
- Filter Unit
- :
- OK International BVX-200 Series Fume Extraction Systems
- :
- EU, UK
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €708.05 (€870.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.