You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V, 60W Soldering Station with SmartHeat Technology -
PS-900
Product Range Selector (PS)
See all from this product rangeProduct Overview
- SmartHeat® temperature control
- Ergonomic, lightweight handle
- Rugged cast aluminium housing
- Auto-sleep work stand
- Added plating thickness to tips
- Low cost, quick-change heater coil
Applications
Maintenance & Repair
Contents
PS-PW900 Power Supply, PS-HC3 Hand-piece (PS-H3) and Coil Assembly (PS-CA3), SFV-CH15A economical and affordable chisel solder tip, WS2-NS workstand.
Product Information
- :
- 240V
- :
- -
- :
- 60W
- :
- PS-PW900 Power Supply, PS-H3 & PS-HC3 Hand-piece, PS-CA3 Coil Assembly, SxV Solder Tip, Workstand WS2-NS
- :
- PS
- :
- EU, UK
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €246.33 (€302.99) | ( ) |
5+ | €232.288 (€285.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.