You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of Conical Tweezer Cartridges 0.4mm - 

TFP-CNP1

TFP-CNP1 - Pair of Conical Tweezer Cartridges 0.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
TFP-CNP1
Order Code:
SD01286
Product Range
MFR System

Product Range Selector (MFR System)

See all from this product range

Product Overview

The TFP-CNP1 is a Tweezer Cartridge, Conical 0.38mm Pair, Fibre Glass for use with MFR-PTZ system and MFR-HPT precision tweezers hand-piece.
  • 0,4 mm Tip / Nozzle Diameter
  • 19,1 mm Tip / Nozzle Length
  • Style - Conical
  • 390 °C Soldering Idle Temperature
  • F = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

Product Information


:
0.4mm

:
Tweezer

:
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK4 Upgrade-Kit, MFR-H4-TW Precicion Tweezer

:
MFR System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€56.925 ( €70.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.925 (€70.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €54.7055 (€67.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --