You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Extendable Safety Barrier, 2.5m -
90-820
- Manufacturer:
- OLYMPIA TOOLS OLYMPIA TOOLS
- Manufacturer Part No:
- 90-820
- Order Code:
- HE37022
- Also Known As:
- GTIN UPC EAN: 5057902908205
Product Overview
- Compact foldable barrier for easy storage and transportation
- Reflective panels for high visibility
- Extends up to 2.5m
- Durable polymer construction
- Pillars can be filled with water or sand for increased stability
Product Information
- :
- Expandable Barrier
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.2668 (€95.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.