You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Headset Microphone -
TP8
- Manufacturer:
- OLYMPUS OLYMPUS
- Manufacturer Part No:
- TP8
- Order Code:
- OE07290
- Also Known As:
- GTIN UPC EAN: 4545350041274
Product Overview
- Ear pieces in three different sizes (S/M/L) are included.
- Records with high fidelity
- Plugs into the MIC socket of a recorder
- Ear-fitted microphone is placed against the receiver to record both voices during the call
- Electric condenser microphone
- Non directional
- Frequency: 50-16000Hz (16 kHz)
- Sensitivity: -34dB at 1 kHz
- Output impedance: 2200 ohms
- Cord length: 1.5m
- Plug: L-type, 3.5mm diameter, mono mini plug for 3.5mm socket
- Weight: 8g
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6271 (€25.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.