You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rosin-Free, Low Residue, 1% Flux Solder Wire 18SWG 500g 179°C -
62S 18SWG-LR 500G
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- 62S 18SWG-LR 500G
- Order Code:
- SD00161
- Technical Datasheet:
- 62S 18SWG-LR 500G Datasheet
Product Range Selector (Omega 63S Low Residue Solder)
See all from this product rangeProduct Overview
- Independently certified as Rosin (colophony) free
- Suitable for Surface Mount Technology
- Excellent wetting, halide free
- Minimal clear residue
- 1% Flux Content
Product Information
- :
- Leaded
- :
- No Clean
- :
- 62, 36, 2 Sn, Pb, Ag
- :
- 1.2mm
- :
- 179°C
- :
- 500g
- :
- 1.102lb
- :
- Omega 63S Low Residue Solder
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.2474 (€67.95) | ( ) |
3+ | €51.5619 (€63.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.