You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rosin-Free, Low Residue, Fast Flow, 2% Flux Solder Wire 26SWG 250g 221°C -
96S 26SWG-FF 250G
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- 96S 26SWG-FF 250G
- Order Code:
- SD00164
- Product Range
- Omega 63S Fast Flow Solder
- Technical Datasheet:
- 96S 26SWG-FF 250G Datasheet
Product Range Selector (Omega 63S Fast Flow Solder)
See all from this product rangeProduct Overview
- Minimal clear residue
- 2% Flux Content
- Fast Flow
- Independently certified as Rosin (Colophony) free
- Halide Free
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 96, 4 Sn, Ag
- :
- 0.4mm
- :
- 0.015"
- :
- 221°C
- :
- 250g
- :
- 8.818oz
- :
- Omega 63S Fast Flow Solder
Technical Documents (2)
Available for back order
Deliveries start from 22/08/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 22/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.8435 (€87.14) | ( ) |
3+ | €67.2867 (€82.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.