You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Thermocouple Thermometer/Data Logger, 8 Channel -
OM-HL-EH-TC
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- OM-HL-EH-TC
- Order Code:
- IN09964
- Product Range
- -
- Catalogue page:
- WEB/9999
Product Overview
- Support K, J, E, T, R, S, N, B type thermocouple
- Each channel store up to 8,6000 data points
- Large LCD display, switchable °C or °F
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec and logging cycle from 2 seconds to 24 hour
- Professional OM-HL Logpro software for data logging, monitoring and analysis
- Measurement range from -200 to 1370°C, accuracy is ±0.8°C ±0.2% reading
- Dimension is 162 x 95 x 35mm
- Logging interval is 2secs to 24hours
Contents
Handheld thermocouple thermometer/data logger, Battery and USB cable.
Product Information
- :
- Thermocouple
- :
- 8 Channel
- :
- Temperature
- :
- 86K Samples
- :
- USB
- :
- LCD
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €414.6555 (€510.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.