You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Full Range Flush Mount Ceiling Speaker, 100V, 5W RMS, White -
CS-5W
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CS-5W
- Order Code:
- LS06211
- Also Known As:
- GTIN UPC EAN: 4026397308259
- Technical Datasheet:
- CS-5W Datasheet
Product Range Selector (Omnitronic - CS-5 Series - 100V 5" Full Range Flush Mount Speakers)
See all from this product rangeProduct Overview
- 5" full range speaker
- Easy mounting, similar to standard flush-mount lights
- For speech and background music in indoor PA systems
- Scratchproof and shockproof
- Power:10W program / 5W RMS rated
- Sensitivity: 90dB
- Impedance: Public address systems 100V
- Power tapping: 1,25W; 2,5W; 5W RMS via no connector/cable only switchable
- Material: ABS Acrylonitrile butadiene styrene
- Mounting dimensions: 165mm diameter
- Dimensions (Depth x Diameter): 60mm x 192mm
- Weight: 730g
Product Information
- :
- 1,25W; 2,5W; 5W RMS via no connector / cable only switchable
- :
- 100Hz
- :
- 10kHz
- :
- 192mm
- :
- 192mm
- :
- 60mm
- :
- Omnitronic - CS-5 Series - 100V 5" Full Range Flush Mount Speakers
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.6623 (€46.32) | ( ) |
4+ | €29.0511 (€35.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.