You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Full Range Flush Mount Ceiling Speaker, 100V, 10W RMS, Black -
CS-8B
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CS-8B
- Order Code:
- LS06214
- Also Known As:
- GTIN UPC EAN: 4026397346725
- Technical Datasheet:
- CS-8B Datasheet
Product Range Selector (Omnitronic - CS-8 Series - 100V 8" full Range Flush Mount Speakers)
See all from this product rangeProduct Overview
- 8" full range speaker
- Easy mounting, similar to standard flush-mount lights
- For speech and background music in indoor PA systems
- Scratchproof and shockproof
- Power: 20W program / 10W RMS rated
- Sensitivity: 92dB
- Impedance: Public address systems 100V
- Power tapping: 2,5W; 5W; 10W RMS via Spring terminal switchable
- Material: ABS Acrylonitrile butadiene styrene
- Mounting dimensions: 235mm diameter
- Dimensions (Depth x Diameter): 85mm x 275mm
- Weight: 1.37kg
Product Information
- :
- 2,5W; 5W; 10W RMS via Spring terminal switchable
- :
- 50Hz
- :
- 18kHz
- :
- 275mm
- :
- 275mm
- :
- 85mm
- :
- Omnitronic - CS-8 Series - 100V 8" full Range Flush Mount Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5137 (€58.44) | ( ) |
4+ | €36.6561 (€45.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.