You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Flush Mount Coaxial Speaker, 6.5", 100V, 75W RMS -
CSH-6
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CSH-6
- Order Code:
- LS06223
- Also Known As:
- GTIN UPC EAN: 4026397683509
- Technical Datasheet:
- CSH-6 Datasheet
Product Range Selector (Omnitronic - CSH Series - 2 Way Flush Mount Coaxial Speakers)
See all from this product rangeProduct Overview
- 2 Way coaxial system with crossover and PTC tweeter protection
- Durable plastic cabinet with metal grille
- Easy installation
- Power: Program - 150W (8 ohms) - Rated: 75W RMS (8 ohms) - Rated: 30W RMS (100V PA)
- Sensitivity: 88dB
- Impedance: 8 ohms; Public address systems 100V
- Power tapping: 3,75W; 7,5W; 15W; 30W RMS via Selector switch switchable
- Speaker: 6.5" woofer, 1" Voice coil low and 1" tweeter
- Mounting dimensions: 240mm
- Dimensions (Depth x Diameter): 162mm x 267mm
- Weight: 3.25kg
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 267mm
- :
- 267mm
- :
- 162mm
- :
- Omnitronic - CSH Series - 2 Way Flush Mount Coaxial Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €170.3052 (€209.48) | ( ) |
4+ | €131.3793 (€161.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.