You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Flush Mount Ceiling Speaker, Dual Voice Coil, 90W RMS -
CSUB-10
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- CSUB-10
- Order Code:
- LS06240
- Also Known As:
- GTIN UPC EAN: 4026397571172
- Technical Datasheet:
- CSUB-10 Datasheet
Product Range Selector (Omnitronic - CSUB Series - Flush Mount Ceiling Dual Voice Coil Speakers)
See all from this product rangeProduct Overview
- Flush-mount speaker for the bass support of PA systems
- Dual voice coil 2x 8 ohms
- Safe and easy installation with screw clips
- Flat profile for inconspicuous installation
- Durable plastic cabinet with metal grille
- For a ceiling thickness up to 30mm
- A crossover is required for system integration
- Power: 180W Program, rated: 90W RMS
- Maximum SPL: 89dB
- Impedance: 2x 8 Ohm
- Connections (input): speaker via Spring terminal
- Speaker: 10" woofer
- Mounting dimensions: 270mm x 270mm
- Mounting depth: 90mm
- Dimensions (Width x Depth x Height): 303mm x 303mm x 97mm
- Width: 2.31kg
Product Information
- :
- -
- :
- 30Hz
- :
- 4kHz
- :
- 97mm
- :
- 303mm
- :
- 303mm
- :
- Omnitronic - CSUB Series - Flush Mount Ceiling Dual Voice Coil Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.5145 (€81.81) | ( ) |
4+ | €51.3162 (€63.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.