You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD/MP3 player with FM RDS Tuner & USB, 1U -
DMP-103RDS
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- DMP-103RDS
- Order Code:
- DP37279
- Product Range
- -
Product Overview
- USB 2.0 port for USB storage media
- FM/AM tuner with 30 memory places per band and station finding
- Pitch adjustment up to ±16%
- Slot-in drive
- Audio CD, CD-R, CD-RW, MP3 CD
- Cue function
- Seamless loop/reloop
- Single or continuous play
- Random play
- Repeat functions - repeat 1, repeat folder
- Title programming
- Comfortable track selection via skip buttons and +10 button
- Folder navigation
- Controlling by remote control (supplied with 2x AAA batteries); wired remote control
- Monochrome LCD display
- 19" (483 mm) rack installation, 1U
- For application areas e.g. trade fair and shop fitting, sports centres/gyms, restaurants, bars and hotels
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €259.974 (€319.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.