You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PA Horn Speaker, 100V, 25W RMS -
HR-25
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- HR-25
- Order Code:
- LS06257
- Also Known As:
- GTIN UPC EAN: 4026397255904
- Technical Datasheet:
- HR-25 Datasheet
Product Range Selector (Omnitronic - HR Series - PA Horn Speakers)
See all from this product rangeProduct Overview
- Durable aluminum
- With Mounting bracket
- Suitable for outdoor use IP44
- For application areas such as: Installation
- Power: 50W Program and Rated 25W RMS
- Sensitivity: 105dB
- Impedance: Public address systems 100V
- Power tapping: 12,5W; 25W RMS via no connector / cable only switchable
- Dimensions (Depth x Diameter): 347mm x 305mm
- Weight: 1.75kg
Product Information
- :
- 12,5W; 25W RMS via no connector / cable only switchable
- :
- 400Hz
- :
- 5kHz
- :
- 347mm
- :
- 305mm
- :
- 347mm
- :
- Omnitronic - HR Series - PA Horn Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.1333 (€98.56) | ( ) |
4+ | €61.8111 (€76.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.