You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PA Horn Speaker, 100V, 15W RMS -
NOH-15R
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- NOH-15R
- Order Code:
- LS06264
- Also Known As:
- GTIN UPC EAN: 4026397327649
- Technical Datasheet:
- NOH-15R Datasheet
Product Range Selector (Omnitronic - NOH Series - PA Horn Speakers)
See all from this product rangeProduct Overview
- Humidity-proof
- 8 Ohm speaker system
- Durable aluminum version
- Suitable for outdoor use IP44
- Power connection: Fixed Supply cord with open wires
- Cable length: 0.4m (approx)
- Power: 15W RMS
- Sensitivity: 101dB
- Maximum SPL: 113dB
- Sensitivity: 101dB (1W/1m)
- Maximum: 113dB
- Impedance: 8 Ohm
- Temperature: -20°C to 50°C
- Dimensions (Depth x Diameter): 190mm x 205mm
- Weight: 1kg
Product Information
- :
- -
- :
- 500Hz
- :
- 5kHz
- :
- 190mm
- :
- 205mm
- :
- 190mm
- :
- Omnitronic - NOH Series - PA Horn Speakers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.5925 (€45.01) | ( ) |
4+ | €28.2268 (€34.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.