You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 5.25" Weatherproof Wall Speakers, 40W RMS, IP65, Black -
OD-5TB
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- OD-5TB
- Order Code:
- LS06276
- Also Known As:
- GTIN UPC EAN: 4026397543605
- Technical Datasheet:
- OD-5TB Datasheet
Product Range Selector (Omnitronic - OD-5T Series)
See all from this product rangeProduct Overview
- 8 Ohm PA speaker system for general applications
- 2 Way system with 13.5 cm woofer (5.25") and 1.3 cm tweeter (0.5")
- Durable plastic cabinet with metal grille and cover for the connectors
- With panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- Suitable for outdoor use IP65
- 2 pieces per set
- Power: Program: 80W, Rated: 40W RMS
- Frequency range: 80Hz - 20kHz
- Sensitivity: 89dB
- Max. SPL: 108 dB
- Dispersion angle: 170° x 170°
- Impedance: 8 Ohm
- Attachment system: Panning and tilting mounting bracket for ceiling or wall installation in most varying angles
- Connections: Input: speaker via screw terminal
- Speaker: 1x 5.25" woofer and 1x 0.5 Calottes highs
- Dimensions (WxDxH): 160mm x 163mm x 255mm
- Weight: 4.5kg
Product Information
- :
- -
- :
- 80Hz
- :
- 20kHz
- :
- 255mm
- :
- 160mm
- :
- 163mm
- :
- Omnitronic - OD-5T Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.0469 (€164.88) | ( ) |
4+ | €103.4163 (€127.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.