You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 6" Installation Wall Speakers, IP65, 80W RMS, Black -
ODP-206B
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODP-206B
- Order Code:
- LS06288
- Also Known As:
- GTIN UPC EAN: 4026397629729
- Technical Datasheet:
- ODP-206B Datasheet
Product Range Selector (Omnitronic - ODP- 206 Series - 6" Installation Outdoor Wall Speakers)
See all from this product rangeProduct Overview
- 16 ohm PA speaker systems with an excellent sound for general applications
- 2 Way system with 15cm woofer (6") and 2.5cm dome tweeter (1")
- Durable plastic cabinet with metal grille
- Screw plug terminal for easy handling
- With Mounting bracket
- Black aluminum grille with acoustic foam
- Suitable for outdoor use IP65
- 2 Pieces per set
- For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
- Power: Program: 160W / Rated: 80W RMS
- Frequency range: 60Hz to 18kHz
- Sensitivity: 89dB (1W / 1m)
- Max. SPL: 110 dB
- Dispersion angle: 90° x 60°
- Impedance: 16 Ohms
- Attachment system: Mounting bracket
- Connections: Speaker via screw terminal
- Crossover frequency: 2400Hz
- Speaker: 6" woofer, Aluminium Basket, 1.5 Voice Coil Lows, 1" Calottes Highs and 1" Voice Coil Calotte tweeter
- Weight: 12.25kg
Product Information
- :
- -
- :
- 60Hz
- :
- 18kHz
- :
- 362mm
- :
- 182mm
- :
- 224mm
- :
- Omnitronic - ODP- 206 Series - 6" Installation Outdoor Wall Speakers
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €409.4766 (€503.66) | ( ) |
4+ | €315.8883 (€388.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.