You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black - 

ODP-206TB

ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black
ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black
ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black
ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black
ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black
ODP-206TB - Pair of 6" Installation Wall Speakers, IP65, 100V, 80W RMS, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ODP-206TB
Order Code:
LS06289
Also Known As:
GTIN UPC EAN: 4026397629743
Technical Datasheet:
ODP-206TB   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - ODP- 206T Series - 6" Installation Outdoor Wall Speakers)

See all from this product range

Product Overview

  • 2 Way system with 15 cm woofer (6") and 2.5 cm dome tweeter (1")
  • Durable plastic cabinet with metal grille
  • Power selector switch with 16 ohms operating position
  • Screw plug terminal for easy handling
  • With Mounting bracket
  • Suitable for outdoor use IP65
  • 2 Pieces per set
  • For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
  • Power: Program: 160W / Rated: 80W RMS
  • Power: Program: 160W / Rated: 80W RMS
  • Frequency range: 60Hz to 18kHz
  • Sensitivity: 89dB (1W / 1m)
  • Max. SPL: 110 dB
  • Dispersion angle: 90° x 60°
  • Impedance: Public address systems 100V; 16 ohms
  • Attachment system: Mounting bracket
  • Power tapping: 20W; 40W; 80W RMS via Selector switch switchable
  • Connections: Input: speaker via screw terminal
  • Crossover frequency: 2400Hz
  • Speaker: 1 x 6" woofer, 1.5" Voice coil lows, 1" Calottes highs, 1" Voice coil calotte tweeter
  • Type of speaker: Compact cabinet speaker; On-ceiling/on-wall speaker
  • Dimensions: (WxDxH): 182mm x 224mm x 362mm
  • Weight: 14.15kg

Product Information


:
-

:
60Hz

:
18kHz

:
362mm

:
182mm

:
224mm

:
Omnitronic - ODP- 206T Series - 6" Installation Outdoor Wall Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397629743

2 In stock Need more?

???PF_PDP_RSP_SUP???

€468.0702 ( €575.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €468.0702 (€575.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €361.0737 (€444.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --