You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Bracket for ODP-208 Speakers Series, White -
ODP-208BW
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODP-208BW
- Order Code:
- LS06294
- Also Known As:
- GTIN UPC EAN: 4026397638462
- Technical Datasheet:
- ODP-208BW Datasheet
Product Range Selector (Omnitronic - Wall Brackets for ODP-208 Series)
See all from this product rangeProduct Overview
- Inclination angle: 0 to 30°
- Maximum carrying capacity: 15kg
- Material: 3mm painted steel
- Dimensions (WxDxH): 90mm x 105mm x 160mm
- Weight: 670g
Product Information
- :
- Omnitronic - Wall Brackets for ODP-208 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.118 (€65.34) | ( ) |
4+ | €40.9851 (€50.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.