You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65, Black - 

ODP-208TB

ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black
ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black
ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black
ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black
ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black
ODP-208TB - 8" Wall Speaker, 100V, 150W RMS, 16 Ohm, IP65,  Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ODP-208TB
Order Code:
LS06295
Also Known As:
GTIN UPC EAN: 4026397629781
Technical Datasheet:
ODP-208TB   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - ODP-208T Series)

See all from this product range

Product Overview

  • 2 Way system with 200mm woofer (8") and 2.5 cm dome tweeter (1")
  • Durable plastic cabinet with metal grille
  • Power selector switch with 16 ohms operating position
  • Screw plug terminal for easy handling
  • With Mounting bracket
  • Black aluminum grille with acoustic foam
  • Suitable for outdoor use IP65
  • For application areas such as: Trade fair and shop fitting; restaurants, bars and hotels; product presentations and lectures
  • Power: Program: 300W, Rated: 150W RMS
  • Frequency range: 60Hz - 18kHz
  • Sensitivity: 94 dB (1W/1m)
  • Max. SPL: 116 dB
  • Dispersion angle: 90° x 50°
  • Impedance: 16 ohms; Public address systems 100V
  • Attachment system: Mounting bracket
  • Power tapping: 37,5W; 75W; 150W RMS via Selector switch switchable
  • Connections: Input: speaker via screw plug-in terminal
  • Crossover frequency: 2300Hz
  • Type of speaker: Compact cabinet speaker; On-ceiling / on-wall speaker
  • Dimensions: 241mm x 285mm x 45mm
  • Weight: 10.6kg

Product Information


:
37,5W; 75W; 150W RMS via Selector switch switchable

:
60Hz

:
18kHz

:
45mm

:
241mm

:
285mm

:
Omnitronic - ODP-208T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397629781

4 In stock Need more?

???PF_PDP_RSP_SUP???

€327.796 ( €403.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €327.796 (€403.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €252.862 (€311.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --