You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Installation Wall Speaker, IP65, 400W RMS, White -
ODX-215TW
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- ODX-215TW
- Order Code:
- LS06303
- Also Known As:
- GTIN UPC EAN: 4026397665307
- Technical Datasheet:
- ODX-215TW Datasheet
Product Range Selector (Omnitronic - ODX-215T Series - 15" Installation Wall Speakers)
See all from this product rangeProduct Overview
- Well-balanced sound
- 2-way coaxial system with 38 cm woofer (15") and 4 cm tweeter (1.7")
- Power selector switch with 8 ohms operating position
- Screw terminals for parallel connection
- With Mounting bracket
- Grey aluminum grille
- Suitable for outdoor use IP56
- For application areas such as: Sports centres/gyms; multi-purpose hall
- Power: Program: 800W, Rated: 400W RMS
- Frequency range: 50Hz - 18kHz
- Max. SPL: 129dB
- Dispersion angle: 70° x 70°
- Impedance: 8 ohms; Public address systems 100V
- Power tapping: 75W; 150W; 300W; 400W RMS via Selector switch switchable
- Connections: Input: speaker via screw terminal
- Crossover frequency: 2100Hz
- Type of speaker: On-ceiling / on-wall speaker
- Dimensions: 500mm x 520mm x 500mm
- Weight: 26.8kg
Product Information
- :
- Omnitronic - ODX-215T Series - 15" Installation Wall Speakers
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,076.791 (€1,324.45) | ( ) |
4+ | €830.668 (€1,021.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.