You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" Projector Speaker, 100V, 10W RMS, IP44" - 

PS-15

PS-15 - 5" Projector Speaker, 100V, 10W RMS, IP44"
PS-15 - 5" Projector Speaker, 100V, 10W RMS, IP44"
PS-15 - 5" Projector Speaker, 100V, 10W RMS, IP44"
PS-15 - 5" Projector Speaker, 100V, 10W RMS, IP44"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-15
Order Code:
LS06304
Also Known As:
GTIN UPC EAN: 4026397279542
Technical Datasheet:
PS-15   Datasheet
See all Technical Docs

Product Range Selector (Omnitronic - PS Series - 100V Projector Speakers)

See all from this product range

Product Overview

  • Durable aluminum cabinet with grille
  • With Mounting bracket
  • Suitable for outdoor use IP44
  • For application areas such as: Installation
  • IP rating: IP44
  • Power connection: Fixed Supply cord with open wires
  • Power: Program: 20W, Rated: 10W RMS
  • Frequency range: 130Hz to 15kHz
  • Sensitivity: 91dB (1W/1m)
  • Max. SPL: 101dB
  • Impedance: Public address systems 100V
  • Attachment system: Mounting bracket
  • Power tapping: 2,5W; 5W; 10W RMS via no connector/cable only switchable
  • Speaker: 5" Woofer
  • Type of speaker: Projector speaker
  • Dimensions: (Depth x Diameter): 205mm x 138mm
  • Weight: 2.25kg

Product Information


:
2,5W; 5W; 10W RMS via no connector / cable only switchable

:
130Hz

:
15kHz

:
205mm

:
128mm

:
205mm

:
Omnitronic - PS Series - 100V Projector Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4026397279542

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€87.984 ( €108.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €87.984 (€108.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €67.8717 (€83.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --