You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 2.5" Garden Spike Speakers, 70W RMS, 8 Ohms -
PS-2.5GS
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- PS-2.5GS
- Order Code:
- LS06305
- Also Known As:
- GTIN UPC EAN: 4026397612110
- Technical Datasheet:
- PS-2.5GS Datasheet
Product Overview
- 2.5" full-range speaker with an excellent sound
- Easy installation
- Black metal grille
- Suitable for outdoor use IP65
- 2 pieces per set
- For application areas such as: Installation
- Power: Program: 50W / Rated: 25W RMS
- Frequency range: 150Hz - 12kHz
- Sensitivity: 87dB
- Max. SPL: 101dB
- Impedance: 8 ohms
- Setup: Easy installation
- Connections: Spring terminal
- Speaker: 2.5" Full rage loudspeaker
- Dimensions (WxDxH): 95mm x 10mm x 122mm
- Weight: 1kg
Product Information
- :
- -
- :
- 150Hz
- :
- 12kHz
- :
- 112mm
- :
- 95mm
- :
- 100mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 15/06/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 15/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.2259 (€74.08) | ( ) |
4+ | €46.4576 (€57.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.