You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Outdoor Projector Speaker, 100V, 30W RMS, IP44, White -
PS-30S
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- PS-30S
- Order Code:
- LS06309
- Also Known As:
- GTIN UPC EAN: 4026397523089
- Technical Datasheet:
- PS-30S Datasheet
Product Overview
- 4 Step power selector
- Durable plastic cabinet with metal grille
- With Mounting bracket
- Suitable for outdoor use IP44
- For application areas such as: Installation
- Power: Program: 60W, Rated: 30W RMS (100V PA) and Rated: 30W RMS (8 ohms)
- Frequency range: 150Hz - 15kHz
- Sensitivity: 96dB
- Impedance: Public address systems 100V; 8 ohms
- Attachment system: Mounting bracket
- Power tapping: 3,75W; 7,5W; 15W; 30W RMS via Selector switch switchable
- Weight: 1.85kg
Product Information
- :
- 3,75W; 7,5W; 15W; 30W RMS via Selector switch switchable
- :
- 150Hz
- :
- 15kHz
- :
- 235mm
- :
- 180mm
- :
- 235mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.5235 (€128.56) | ( ) |
4+ | €80.6265 (€99.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.