You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" 2 Way Speaker, Public Address Systems 100V, 20W RMS -
WPS-4S
- Manufacturer:
- OMNITRONIC OMNITRONIC
- Manufacturer Part No:
- WPS-4S
- Order Code:
- LS06327
- Product Range
- WPS Series
- Also Known As:
- GTIN UPC EAN: 4026397412109
- Technical Datasheet:
- WPS-4S Datasheet
Product Range Selector (WPS Series)
See all from this product rangeProduct Overview
- 2 Way bass-reflex system for powerful bass
- Trapezoidal cabinet for corner installation
- Mounting bracket
- Scratchproof and shockproof
- For application areas such as: Installation; restaurants, bars and hotels; sports centres/gyms
- Power: Program: 40W and Rated: 20W RMS
- Frequency range: 90Hz to 20kHz
- Sensitivity: 89 dB (1W/1m)
- Max. SPL: 104dB
- Impedance: Public address systems 100V
- Connections: Input: speaker via screw terminal
- Speaker: 4" woofer and tweeter
- Material: ABS Acrylonitrile butadiene styrene
- Dimensions (WxDxH): 170mm x 150mm x 215mm
Product Information
- :
- 2,5W; 5W; 10W; 20W RMS via Selector switch switchable
- :
- 90Hz
- :
- 20kHz
- :
- 215mm
- :
- 170mm
- :
- 150mm
- :
- WPS Series
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.323 (€116.02) | ( ) |
4+ | €72.7605 (€89.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.